Zener Diode 22 V 200 mW ±2.11% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-1722B

DigiKey Part Number
UDZVFHTE-1722BTR-ND - Tape & Reel (TR)
UDZVFHTE-1722BCT-ND - Cut Tape (CT)
UDZVFHTE-1722BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-1722B
Description
DIODE ZENER 22V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±2.11% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-1722B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.11%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.25000$12.50
100$0.87560$87.56
500$0.64490$322.45
1,000$0.57000$570.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35706$1,071.18
6,000$0.33708$2,022.48
9,000$0.33346$3,001.14
15,000$0.33227$4,984.05
21,000$0.32683$6,863.43
30,000$0.30469$9,140.70
75,000$0.30224$22,668.00
150,000$0.27336$41,004.00
Manufacturers Standard Package