
UDZVFHTE-1711B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1711BTR-ND - Tape & Reel (TR) UDZVFHTE-1711BCT-ND - Cut Tape (CT) UDZVFHTE-1711BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1711B |
Description | DIODE ZENER 11V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2.09% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1711B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.39800 | $13.98 |
| 100 | $0.87070 | $87.07 |
| 500 | $0.64062 | $320.31 |
| 1,000 | $0.56621 | $566.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37367 | $1,121.01 |
| 6,000 | $0.35353 | $2,121.18 |
| 9,000 | $0.34837 | $3,135.33 |
| 15,000 | $0.34203 | $5,130.45 |
| 21,000 | $0.34081 | $7,157.01 |
| 30,000 | $0.33535 | $10,060.50 |
| 75,000 | $0.30870 | $23,152.50 |
| 150,000 | $0.27336 | $41,004.00 |

