
UDZTE-175.6B | |
---|---|
DigiKey Part Number | UDZTE-175.6BTR-ND - Tape & Reel (TR) UDZTE-175.6BCT-ND - Cut Tape (CT) UDZTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZTE-175.6B |
Description | DIODE ZENER 5.6V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZTE-175.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77877 | $2,336.31 |
6,000 | $0.70574 | $4,234.44 |
9,000 | $0.66851 | $6,016.59 |
15,000 | $0.62665 | $9,399.75 |
21,000 | $0.60186 | $12,639.06 |
30,000 | $0.57776 | $17,332.80 |
75,000 | $0.52486 | $39,364.50 |
150,000 | $0.51450 | $77,175.00 |