Zener Diode 6.2 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-176.2B

DigiKey Part Number
UDZSTE-176.2BTR-ND - Tape & Reel (TR)
UDZSTE-176.2BCT-ND - Cut Tape (CT)
UDZSTE-176.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-176.2B
Description
DIODE ZENER 6.2V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-176.2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZVTE-176.2BRohm Semiconductor142,678UDZVTE-176.2BCT-ND$1.89000Direct
BZT52B6V2JS-TPMCC (Micro Commercial Components)489353-BZT52B6V2JS-TPCT-ND$2.55000Direct
BZT52-B6V2S_R1_00001Panjit International Inc.1753757-BZT52-B6V2S_R1_00001CT-ND$1.07000Similar
MM3Z6V2Bonsemi11,206MM3Z6V2BCT-ND$1.97000Similar
MM3Z6V2ST1Gonsemi6MM3Z6V2ST1GOSCT-ND$1.40000Similar
In-Stock: 2,692
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10/7/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.44700$14.47
100$0.90030$90.03
500$0.66332$331.66
1,000$0.58652$586.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45742$1,372.26
6,000$0.41072$2,464.32
9,000$0.38690$3,482.10
15,000$0.36012$5,401.80
21,000$0.34425$7,229.25
30,000$0.32881$9,864.30
Manufacturers Standard Package