
UDZSTE-1710B | |
---|---|
DigiKey Part Number | UDZSTE-1710BTR-ND - Tape & Reel (TR) UDZSTE-1710BCT-ND - Cut Tape (CT) UDZSTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1710B |
Description | DIODE ZENER 10V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1710B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45800 | $1,374.00 |
6,000 | $0.41124 | $2,467.44 |
9,000 | $0.38740 | $3,486.60 |
15,000 | $0.36058 | $5,408.70 |
21,000 | $0.34469 | $7,238.49 |
30,000 | $0.32923 | $9,876.90 |
75,000 | $0.29530 | $22,147.50 |
150,000 | $0.27434 | $41,151.00 |
300,000 | $0.26342 | $79,026.00 |