New at DigiKey
11 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10CEWPFSR011

DigiKey Part Number
846-UCR10CEWPFSR011TR-ND - Tape & Reel (TR)
846-UCR10CEWPFSR011CT-ND - Cut Tape (CT)
846-UCR10CEWPFSR011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10CEWPFSR011
Description
2012(0805)SIZE, HIGH POWER SINTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.032" (0.81mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.09600$20.96
25$1.86480$46.62
100$1.60890$160.89
250$1.48712$371.78
500$1.41394$706.97
1,000$1.35367$1,353.67
2,500$1.28995$3,224.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.25159$6,257.95
10,000$1.22001$12,200.10
15,000$1.20419$18,062.85
25,000$1.18666$29,666.50
35,000$1.17641$41,174.35
50,000$1.16657$58,328.50
Manufacturers Standard Package