
UCR10CEVPFSR047 | |
|---|---|
DigiKey Part Number | 846-UCR10CEVPFSR047TR-ND - Tape & Reel (TR) 846-UCR10CEVPFSR047CT-ND - Cut Tape (CT) 846-UCR10CEVPFSR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10CEVPFSR047 |
Description | 2012(0805)SIZE, HIGH POWER SINTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.25W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86480 | $46.62 |
| 100 | $1.60890 | $160.89 |
| 250 | $1.48712 | $371.78 |
| 500 | $1.41394 | $706.97 |
| 1,000 | $1.35367 | $1,353.67 |
| 2,500 | $1.28995 | $3,224.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.25159 | $6,257.95 |
| 10,000 | $1.22001 | $12,200.10 |
| 15,000 | $1.20419 | $18,062.85 |
| 25,000 | $1.18666 | $29,666.50 |
| 35,000 | $1.17641 | $41,174.35 |
| 50,000 | $1.16657 | $58,328.50 |

