
TT8J21TR | |
---|---|
DigiKey Part Number | TT8J21TR-ND - Tape & Reel (TR) TT8J21CT-ND - Cut Tape (CT) TT8J21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8J21TR |
Description | MOSFET 2P-CH 20V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.5A 650mW Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8J21TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1270pF @ 10V | |
Power - Max | 650mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-TSST | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $6.98800 | $69.88 |
100 | $4.62200 | $462.20 |
500 | $3.60808 | $1,804.04 |
1,000 | $3.28144 | $3,281.44 |