TRR10-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF2611

DigiKey Part Number
RHM2.61KBLTR-ND - Tape & Reel (TR)
RHM2.61KBLCT-ND - Cut Tape (CT)
RHM2.61KBLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRR10EZPF2611
Description
RES SMD 2.61K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF2611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 9,710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30389$1,519.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.91100$9.11
50$0.61920$30.96
100$0.53540$53.54
500$0.40332$201.66
1,000$0.36498$364.98
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01000$10.10
50$0.68480$34.24
100$0.58790$58.79
500$0.42960$214.80
1,000$0.38181$381.81
* All Digi-Reel orders will add a $55.00 reeling fee.