
TRR10EZPF2151 | |
|---|---|
DigiKey Part Number | RHM2.15KBLTR-ND - Tape & Reel (TR) RHM2.15KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF2151 |
Description | RES SMD 2.15K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF2151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.72680 | $18.17 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.53600 | $53.60 |
| 250 | $0.45220 | $113.05 |
| 500 | $0.40384 | $201.92 |
| 1,000 | $0.36545 | $365.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30249 | $1,512.45 |

