TRR03EZPF8451 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 17,650
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 27,791
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 18,304
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 14,954
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Similar


Vishay Dale
In Stock: 1,372
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 23,005
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21396
Datasheet

Similar


YAGEO
In Stock: 140,830
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,772
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 105,783
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05390
Datasheet
TRR03-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF8451

DigiKey Part Number
RHM8.45KBJTR-ND - Tape & Reel (TR)
RHM8.45KBJCT-ND - Cut Tape (CT)
RHM8.45KBJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRR03EZPF8451
Description
RES SMD 8.45K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF8451 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes