TRR03EZPF3011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 50,000
Unit Price: $0.03165
Datasheet

Similar


YAGEO
In Stock: 4,261
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.54464
Datasheet

Similar


Bourns Inc.
In Stock: 139,866
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 120,012
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 17,135
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Similar


Vishay Dale
In Stock: 29,441
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 90,505
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,424
Unit Price: $1.48000
Datasheet

Similar


YAGEO
In Stock: 60,557
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02385
Datasheet
TRR03-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF3011

DigiKey Part Number
RHM3.01KBJTR-ND - Tape & Reel (TR)
RHM3.01KBJCT-ND - Cut Tape (CT)
RHM3.01KBJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRR03EZPF3011
Description
RES SMD 3.01K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF3011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes