TRR01 Series 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF5110

DigiKey Part Number
RHM51.1BHTR-ND - Tape & Reel (TR)
RHM51.1BHCT-ND - Cut Tape (CT)
RHM51.1BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRR01MZPF5110
Description
RES SMD 511 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF5110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14087$1,408.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56000$5.60
50$0.36380$18.19
100$0.30950$30.95
500$0.22178$110.89
1,000$0.19658$196.58
5,000$0.15649$782.45
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57600$5.76
50$0.38040$19.02
100$0.32270$32.27
500$0.22950$114.75
1,000$0.20152$201.52
5,000$0.15504$775.20
* All Digi-Reel orders will add a $55.00 reeling fee.