
TRR01MZPF2403 | |
---|---|
DigiKey Part Number | RHM240KBHTR-ND - Tape & Reel (TR) RHM240KBHCT-ND - Cut Tape (CT) RHM240KBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF2403 |
Description | RES SMD 240K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF2403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14052 | $1,405.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
50 | $0.36300 | $18.15 |
100 | $0.30870 | $30.87 |
500 | $0.22120 | $110.60 |
1,000 | $0.19608 | $196.08 |
5,000 | $0.15609 | $780.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57500 | $5.75 |
50 | $0.37940 | $18.97 |
100 | $0.32190 | $32.19 |
500 | $0.22892 | $114.46 |
1,000 | $0.20101 | $201.01 |
5,000 | $0.15465 | $773.25 |