TRR01 Series 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF1501

DigiKey Part Number
RHM1.50KBHTR-ND - Tape & Reel (TR)
RHM1.50KBHCT-ND - Cut Tape (CT)
RHM1.50KBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRR01MZPF1501
Description
RES SMD 1.5K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF1501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,911
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14446$1,444.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55800$5.58
50$0.36300$18.15
100$0.30870$30.87
500$0.22120$110.60
1,000$0.19608$196.08
5,000$0.15609$780.45
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57500$5.75
50$0.37940$18.97
100$0.32190$32.19
500$0.22892$114.46
1,000$0.20101$201.01
5,000$0.15465$773.25
* All Digi-Reel orders will add a $55.00 reeling fee.