
TRR01MZPF1401 | |
---|---|
DigiKey Part Number | RHM1.4KBHTR-ND - Tape & Reel (TR) RHM1.4KBHCT-ND - Cut Tape (CT) RHM1.4KBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF1401 |
Description | RES SMD 1.4K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF1401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14483 | $1,448.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56000 | $5.60 |
25 | $0.43480 | $10.87 |
50 | $0.36380 | $18.19 |
100 | $0.30950 | $30.95 |
250 | $0.25356 | $63.39 |
500 | $0.22178 | $110.89 |
1,000 | $0.19658 | $196.58 |
5,000 | $0.15649 | $782.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57600 | $5.76 |
50 | $0.38040 | $19.02 |
100 | $0.32270 | $32.27 |
500 | $0.22950 | $114.75 |
1,000 | $0.20152 | $201.52 |
5,000 | $0.15504 | $775.20 |