
TRR01MZPF1201 | |
|---|---|
DigiKey Part Number | RHM1.20KBHTR-ND - Tape & Reel (TR) RHM1.20KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF1201 |
Description | RES SMD 1.2K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.30910 | $30.91 |
| 250 | $0.25324 | $63.31 |
| 500 | $0.22148 | $110.74 |
| 1,000 | $0.19633 | $196.33 |
| 5,000 | $0.15629 | $781.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14070 | $1,407.00 |

