
TLR341G-GTR | |
---|---|
DigiKey Part Number | 846-TLR341G-GTR-ND - Tape & Reel (TR) 846-TLR341G-GTRCT-ND - Cut Tape (CT) 846-TLR341G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR341G-GTR |
Description | TLR SERIES, LOW VOLTAGE OPERATIO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.63600 | $26.36 |
25 | $2.34840 | $58.71 |
100 | $2.03800 | $203.80 |
250 | $1.88884 | $472.21 |
500 | $1.79936 | $899.68 |
1,000 | $1.72554 | $1,725.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63434 | $4,903.02 |
6,000 | $1.58972 | $9,538.32 |
9,000 | $1.56739 | $14,106.51 |
15,000 | $1.54263 | $23,139.45 |
21,000 | $1.52816 | $32,091.36 |
30,000 | $1.51425 | $45,427.50 |