


TFZVTR6.8B | |
---|---|
DigiKey Part Number | TFZVTR6.8BTR-ND - Tape & Reel (TR) TFZVTR6.8BCT-ND - Cut Tape (CT) TFZVTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR6.8B |
Description | DIODE ZENER 6.8V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR6.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26800 | $12.68 |
100 | $0.60920 | $60.92 |
500 | $0.60094 | $300.47 |
1,000 | $0.58447 | $584.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38690 | $1,160.70 |
6,000 | $0.36221 | $2,173.26 |
9,000 | $0.33957 | $3,056.13 |