


TFZVTR3.6B | |
|---|---|
DigiKey Part Number | TFZVTR3.6BTR-ND - Tape & Reel (TR) TFZVTR3.6BCT-ND - Cut Tape (CT) TFZVTR3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR3.6B |
Description | DIODE ZENER 3.6V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±4% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR3.6B Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 100 | $1.10170 | $110.17 |
| 500 | $0.81458 | $407.29 |
| 1,000 | $0.72168 | $721.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60338 | $1,810.14 |
| 6,000 | $0.54365 | $3,261.90 |
| 9,000 | $0.51318 | $4,618.62 |
| 15,000 | $0.47892 | $7,183.80 |
| 21,000 | $0.45863 | $9,631.23 |
| 30,000 | $0.43890 | $13,167.00 |

