TFZGTR5.6B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2,694
Unit Price: $2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,007
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.68433
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.20226
Datasheet
TUMD2_TUMD2 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFZGTR5.6B

DigiKey Part Number
TFZGTR5.6BTR-ND - Tape & Reel (TR)
TFZGTR5.6BCT-ND - Cut Tape (CT)
TFZGTR5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZGTR5.6B
Description
DIODE ZENER 5.6V 500MW TUMD2
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TUMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.