
TFZGTR22B | |
|---|---|
DigiKey Part Number | TFZGTR22BTR-ND - Tape & Reel (TR) TFZGTR22BCT-ND - Cut Tape (CT) TFZGTR22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZGTR22B |
Description | DIODE ZENER 22V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| 100 | $1.24060 | $124.06 |
| 500 | $0.92294 | $461.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68940 | $2,068.20 |
| 6,000 | $0.62342 | $3,740.52 |
| 9,000 | $0.58979 | $5,308.11 |
| 15,000 | $0.55197 | $8,279.55 |
| 21,000 | $0.52957 | $11,120.97 |
| 30,000 | $0.50779 | $15,233.70 |
| 75,000 | $0.45999 | $34,499.25 |
| 150,000 | $0.44191 | $66,286.50 |

