Zener Diode 22 V 500 mW Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFZGTR22B

DigiKey Part Number
TFZGTR22BTR-ND - Tape & Reel (TR)
TFZGTR22BCT-ND - Cut Tape (CT)
TFZGTR22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZGTR22B
Description
DIODE ZENER 22V 500MW TUMD2
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TUMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.97300$19.73
100$1.24060$124.06
500$0.92294$461.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68940$2,068.20
6,000$0.62342$3,740.52
9,000$0.58979$5,308.11
15,000$0.55197$8,279.55
21,000$0.52957$11,120.97
30,000$0.50779$15,233.70
75,000$0.45999$34,499.25
150,000$0.44191$66,286.50
Manufacturers Standard Package