


TDZVTR9.1 | |
---|---|
DigiKey Part Number | TDZVTR9.1TR-ND - Tape & Reel (TR) TDZVTR9.1CT-ND - Cut Tape (CT) TDZVTR9.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR9.1 |
Description | DIODE ZENER 9.1V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±10% Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR9.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.62600 | $26.26 |
100 | $1.67030 | $167.03 |
500 | $1.28272 | $641.36 |
1,000 | $1.13750 | $1,137.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71618 | $2,148.54 |
6,000 | $0.68326 | $4,099.56 |
9,000 | $0.65856 | $5,927.04 |