Zener Diode 27 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR27

DigiKey Part Number
TDZVTR27TR-ND - Tape & Reel (TR)
TDZVTR27CT-ND - Cut Tape (CT)
TDZVTR27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR27
Description
DIODE ZENER 27V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR27 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94882$2,846.46
6,000$0.86285$5,177.10
9,000$0.81903$7,371.27
15,000$0.81031$12,154.65
Manufacturers Standard Package