Zener Diode 22 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR22

DigiKey Part Number
TDZVTR22TR-ND - Tape & Reel (TR)
TDZVTR22CT-ND - Cut Tape (CT)
TDZVTR22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR22
Description
DIODE ZENER 22V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 16 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94882$2,846.46
6,000$0.86285$5,177.10
9,000$0.81903$7,371.27
15,000$0.81031$12,154.65
Manufacturers Standard Package