
SP8M3HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M3HZGTBTR-ND - Tape & Reel (TR) 846-SP8M3HZGTBCT-ND - Cut Tape (CT) 846-SP8M3HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M3HZGTB |
Description | MOSFET N/P-CH 30V 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta), 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8M3HZGTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta), 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 5A, 10V, 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 5V, 8.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 10V, 850pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.93478 | $12,336.95 |
| 5,000 | $4.62459 | $23,122.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $11.82300 | $118.23 |
| 100 | $8.00860 | $800.86 |
| 500 | $6.37430 | $3,187.15 |
| 1,000 | $5.84878 | $5,848.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.05000 | $110.50 |
| 100 | $7.48400 | $748.40 |
| 500 | $5.95730 | $2,978.65 |
| 1,000 | $5.66050 | $5,660.50 |

