SP8K3TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,502
Unit Price: $10.29000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,974
Unit Price: $9.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,552
Unit Price: $5.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,945
Unit Price: $7.74000
Datasheet

Similar


onsemi
In Stock: 18,680
Unit Price: $7.49000
Datasheet

Similar


STMicroelectronics
In Stock: 10,084
Unit Price: $15.23000
Datasheet

Similar


STMicroelectronics
In Stock: 4,340
Unit Price: $18.85000
Datasheet
RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K3TB

DigiKey Part Number
SP8K3TBTR-ND - Tape & Reel (TR)
SP8K3TBCT-ND - Cut Tape (CT)
SP8K3TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K3TB
Description
MOSFET 2N-CH 30V 7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 7A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable