
SMLZ24E2N3TT86 | |
---|---|
DigiKey Part Number | 846-SMLZ24E2N3TT86TR-ND - Tape & Reel (TR) 846-SMLZ24E2N3TT86CT-ND - Cut Tape (CT) 846-SMLZ24E2N3TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZ24E2N3TT86 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 505nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $8.54500 | $85.45 |
100 | $6.42590 | $642.59 |
500 | $5.48532 | $2,742.66 |
1,000 | $5.17817 | $5,178.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.91772 | $9,835.44 |
4,000 | $4.69708 | $18,788.32 |
6,000 | $4.58410 | $27,504.60 |
10,000 | $4.45661 | $44,566.10 |
14,000 | $4.38087 | $61,332.18 |