


SMLV36WBFAW1 | |
---|---|
DigiKey Part Number | 846-SMLV36WBFAW1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLV36WBFAW1 |
Description | LED SMLV36 COOL WHITE 5000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting SMLV36 White, Cool 5000K 3.4V 90mA 1211 (3228 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLV36WBFAW1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 90mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 105mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1211 (3228 Metric) | |
Supplier Device Package | 1411 (3528) | |
Size / Dimension | 0.122" L x 0.110" W (3.10mm x 2.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |