
SMLP36RGB1W3 | |
---|---|
DigiKey Part Number | 846-SMLP36RGB1W3TR-ND - Tape & Reel (TR) 846-SMLP36RGB1W3CT-ND - Cut Tape (CT) 846-SMLP36RGB1W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP36RGB1W3 |
Description | LED RGB DIFFUSED PICOLED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3V Blue 0604 (1510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0604 (1510 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.00mm W | |
Height (Max) | 0.25mm | |
Base Product Number |