SMLP34RGB1W3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7,327
Unit Price: $9.80000
Datasheet
SMLP34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP34RGB1W3

DigiKey Part Number
846-SMLP34RGB1W3TR-ND - Tape & Reel (TR)
846-SMLP34RGB1W3CT-ND - Cut Tape (CT)
846-SMLP34RGB1W3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLP34RGB1W3
Description
LED RGB DIFFUSED PICOLED SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLP34RGB1W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes