SMLE12WBC7W1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 128,512
Unit Price: $4.36000
Datasheet
SML-E12V8WT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-E12V8WT86
ROHM's New High-Reliability 1608-Size White Chip LED

SMLE12WBC7W1

DigiKey Part Number
846-SMLE12WBC7W1TR-ND - Tape & Reel (TR)
846-SMLE12WBC7W1CT-ND - Cut Tape (CT)
846-SMLE12WBC7W1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLE12WBC7W1
Description
LED WHITE DIFFUSED 1608 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
EDA/CAD Models
SMLE12WBC7W1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.46mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes