


SML312WBCW1 | |
---|---|
DigiKey Part Number | 846-SML312WBCW1TR-ND - Tape & Reel (TR) 846-SML312WBCW1CT-ND - Cut Tape (CT) 846-SML312WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML312WBCW1 |
Description | LED WHITE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |