SML312BC4TT86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 13,955
Unit Price: $2.55000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.10787
SML-310 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML312BC4TT86

DigiKey Part Number
846-SML312BC4TT86TR-ND - Tape & Reel (TR)
846-SML312BC4TT86CT-ND - Cut Tape (CT)
846-SML312BC4TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML312BC4TT86
Description
LED BLUE CLEAR 1608 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML312BC4TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes