Yellow-Green 572nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-S13MTT68

DigiKey Part Number
846-SML-S13MTT68TR-ND - Tape & Reel (TR)
846-SML-S13MTT68CT-ND - Cut Tape (CT)
846-SML-S13MTT68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-S13MTT68
Description
LED YLW-GRN 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.74400$47.44
100$3.47610$347.61
500$2.90942$1,454.71
1,000$2.72362$2,723.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.56589$5,131.78
4,000$2.43211$9,728.44
6,000$2.36353$14,181.18
10,000$2.28611$22,861.10
14,000$2.24008$31,361.12
20,000$2.19518$43,903.60
Manufacturers Standard Package