
SML-A10MTT86 | |
---|---|
DigiKey Part Number | 846-1155-2-ND - Tape & Reel (TR) 846-1155-1-ND - Cut Tape (CT) 846-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A10MTT86 |
Description | LED GREEN CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82586 | $2,477.58 |
6,000 | $0.77460 | $4,647.60 |
9,000 | $0.74828 | $6,734.52 |
15,000 | $0.71854 | $10,778.10 |
21,000 | $0.70083 | $14,717.43 |
30,000 | $0.68356 | $20,506.80 |
75,000 | $0.64541 | $48,405.75 |