


SML-822MV8WT86 | |
---|---|
DigiKey Part Number | 846-SML-822MV8WT86TR-ND - Tape & Reel (TR) 846-SML-822MV8WT86CT-ND - Cut Tape (CT) 846-SML-822MV8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-822MV8WT86 |
Description | LED RED/YLW-GRN 1305 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 630nm Red, 572nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.04200 | $40.42 |
100 | $2.94050 | $294.05 |
500 | $2.44786 | $1,223.93 |
1,000 | $2.28619 | $2,286.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07831 | $6,234.93 |
6,000 | $1.97250 | $11,835.00 |
9,000 | $1.91825 | $17,264.25 |
15,000 | $1.85703 | $27,855.45 |
21,000 | $1.82062 | $38,233.02 |
30,000 | $1.78513 | $53,553.90 |