Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
SML-812MTT86

SML-811VTT86C

DigiKey Part Number
SML-811VTT86CTR-ND - Tape & Reel (TR)
SML-811VTT86CCT-ND - Cut Tape (CT)
SML-811VTT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-811VTT86C
Description
LED RED CLEAR 3412 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
10mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q101
Configuration
Standard
Package / Case
1305 (3412 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.40mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.25mm x 1.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.07500$30.75
100$2.21160$221.16
500$1.82222$911.11
1,000$1.69404$1,694.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52912$4,587.36
6,000$1.44507$8,670.42
9,000$1.40196$12,617.64
15,000$1.35327$20,299.05
21,000$1.32432$27,810.72
30,000$1.29609$38,882.70
Manufacturers Standard Package