
SML-811VTT86A | |
|---|---|
DigiKey Part Number | 846-SML-811VTT86ATR-ND - Tape & Reel (TR) 846-SML-811VTT86ACT-ND - Cut Tape (CT) 846-SML-811VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811VTT86A |
Description | LED RED CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.25mm x 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.95V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1305 (3412 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.40mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-811UTT86 | Rohm Semiconductor | 5,439 | 846-SML-811UTT86CT-ND | $4.52000 | Parametric Equivalent |
| SML-811UTT86C | Rohm Semiconductor | 3 | SML-811UTT86CCT-ND | $3.70000 | Parametric Equivalent |
| SML-811VTT86C | Rohm Semiconductor | 4,866 | SML-811VTT86CCT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.43700 | $34.37 |
| 100 | $2.48040 | $248.04 |
| 500 | $2.05078 | $1,025.39 |
| 1,000 | $1.90961 | $1,909.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72805 | $5,184.15 |
| 6,000 | $1.63559 | $9,813.54 |
| 9,000 | $1.58817 | $14,293.53 |
| 15,000 | $1.53463 | $23,019.45 |
| 21,000 | $1.50279 | $31,558.59 |
| 30,000 | $1.47174 | $44,152.20 |

