
SML-212DTT86 | |
---|---|
DigiKey Part Number | 846-SML-212DTT86TR-ND - Tape & Reel (TR) 846-SML-212DTT86CT-ND - Cut Tape (CT) 846-SML-212DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212DTT86 |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212DTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38199 | $4,145.97 |
6,000 | $1.30498 | $7,829.88 |
9,000 | $1.26548 | $11,389.32 |
15,000 | $1.22086 | $18,312.90 |
21,000 | $1.19432 | $25,080.72 |
30,000 | $1.16844 | $35,053.20 |