
SML-211YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-211YTT86TR-ND - Tape & Reel (TR) 846-SML-211YTT86CT-ND - Cut Tape (CT) 846-SML-211YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-211YTT86 |
Description | LED YELLOW CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-211YTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12Y8TT86 | Rohm Semiconductor | 9,647 | 846-1181-1-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.71340 | $171.34 |
| 500 | $1.40046 | $700.23 |
| 1,000 | $1.29719 | $1,297.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16422 | $3,492.66 |
| 6,000 | $1.09635 | $6,578.10 |
| 9,000 | $1.06154 | $9,553.86 |
| 15,000 | $1.02221 | $15,333.15 |
| 21,000 | $0.99882 | $20,975.22 |
| 30,000 | $0.97599 | $29,279.70 |



