SML-02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-020MLTT87

DigiKey Part Number
846-SML-020MLTT87TR-ND - Tape & Reel (TR)
846-SML-020MLTT87CT-ND - Cut Tape (CT)
846-SML-020MLTT87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-020MLTT87
Description
LED GREEN/RED CLEAR 1210 SMD
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 1.75V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.75V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm Green, 660nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.25600$42.56
100$3.10430$310.43
500$2.58912$1,294.56
1,000$2.41988$2,419.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.23469$5,586.73
5,000$2.11911$10,595.55
7,500$2.05985$15,448.88
12,500$1.99296$24,912.00
17,500$1.95319$34,180.82
25,000$1.91441$47,860.25
Manufacturers Standard Package