
SML-012PTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012PTT86ATR-ND - Tape & Reel (TR) 846-SML-012PTT86ACT-ND - Cut Tape (CT) 846-SML-012PTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012PTT86A |
Description | LED GREEN CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.46970 | $246.97 |
| 500 | $2.04436 | $1,022.18 |
| 1,000 | $1.90459 | $1,904.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.75158 | $4,378.95 |
| 5,000 | $1.65597 | $8,279.85 |
| 7,500 | $1.60695 | $12,052.12 |
| 12,500 | $1.55159 | $19,394.88 |
| 17,500 | $1.51866 | $26,576.55 |
| 25,000 | $1.48655 | $37,163.75 |


