
SML-010VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-010VTT86TR-ND - Tape & Reel (TR) 846-SML-010VTT86CT-ND - Cut Tape (CT) 846-SML-010VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010VTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010VTT86 Models |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 650nm |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-012V8TT86 | Rohm Semiconductor | 7,701 | 846-SML-012V8TT86CT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.10000 | $31.00 |
| 100 | $2.22970 | $222.97 |
| 500 | $1.83750 | $918.75 |
| 1,000 | $1.70851 | $1,708.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.56712 | $3,917.80 |
| 5,000 | $1.47875 | $7,393.75 |
| 7,500 | $1.43342 | $10,750.65 |
| 12,500 | $1.38222 | $17,277.75 |
| 17,500 | $1.35177 | $23,655.97 |
| 25,000 | $1.32206 | $33,051.50 |

