
SML-010MTT87 | |
---|---|
DigiKey Part Number | 846-SML-010MTT87TR-ND - Tape & Reel (TR) 846-SML-010MTT87CT-ND - Cut Tape (CT) 846-SML-010MTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010MTT87 |
Description | LED GREEN CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.12000 | $31.20 |
100 | $2.24490 | $224.49 |
500 | $1.85274 | $926.37 |
1,000 | $1.72382 | $1,723.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.58252 | $3,956.30 |
5,000 | $1.49422 | $7,471.10 |
7,500 | $1.44895 | $10,867.12 |
12,500 | $1.39781 | $17,472.62 |
17,500 | $1.36740 | $23,929.50 |
25,000 | $1.33773 | $33,443.25 |
62,500 | $1.27226 | $79,516.25 |