
VS10VUA1LAMTFTR | |
---|---|
DigiKey Part Number | VS10VUA1LAMTFTR-ND - Tape & Reel (TR) VS10VUA1LAMTFCT-ND - Cut Tape (CT) VS10VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS10VUA1LAMTFTR |
Description | TVS DIODE 10VWM 17VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS10VUA1LAMTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.66400 | $46.64 |
100 | $3.02820 | $302.82 |
500 | $2.32502 | $1,162.51 |
1,000 | $2.09832 | $2,098.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81022 | $5,430.66 |
6,000 | $1.66514 | $9,990.84 |
9,000 | $1.59121 | $14,320.89 |
15,000 | $1.50814 | $22,622.10 |
21,000 | $1.45897 | $30,638.37 |
30,000 | $1.44719 | $43,415.70 |