RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF7V5TR

DigiKey Part Number
846-SMF7V5TR-ND - Tape & Reel (TR)
846-SMF7V5CT-ND - Cut Tape (CT)
846-SMF7V5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7V5TR
Description
TVS DIODE 7.5VWM 12.9VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V (Max)
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.81600$28.16
100$1.79820$179.82
500$1.37124$685.62
1,000$1.19060$1,190.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77183$2,315.49
6,000$0.75541$4,532.46
9,000$0.73899$6,650.91
Manufacturers Standard Package