RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6V5TFTR

DigiKey Part Number
SMF6V5TFTR-ND - Tape & Reel (TR)
SMF6V5TFCT-ND - Cut Tape (CT)
SMF6V5TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6V5TFTR
Description
TVS DIODE 6.5VWM 11.2VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF6V5TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.47000$24.70
100$1.67110$167.11
500$1.30888$654.44
1,000$1.18541$1,185.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81497$2,444.91
6,000$0.81291$4,877.46
Manufacturers Standard Package