
SMF24VTFTR | |
---|---|
DigiKey Part Number | SMF24VTFTR-ND - Tape & Reel (TR) SMF24VTFCT-ND - Cut Tape (CT) SMF24VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24VTFTR |
Description | TVS DIODE 24VWM 38.9VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF24VTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.46300 | $24.63 |
100 | $1.66680 | $166.68 |
500 | $1.30554 | $652.77 |
1,000 | $1.18238 | $1,182.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06743 | $3,202.29 |
6,000 | $0.82931 | $4,975.86 |
9,000 | $0.81084 | $7,297.56 |